Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.070 |
Product Information
Product Overview
STEVAL-SPSA068 is an evaluation board based on SPSA068 automotive PMIC with BUCK and precise voltage reference. This is a tool designed to evaluate SPSA068, a BUCK voltage regulator with a precise voltage reference for automotive MCU applications. All the regulators have internal power switches. An internal programmable memory allows selecting the main device parameters. STEVAL-SPSA068 has been programmed in the following condition: VOUT = 1.2V, switching frequency = 400kHz, watchdog disabled, VREF enabled, OV/UV = +/-5%. The SPSA068 is already programmed, so no external microcontroller is necessary to control the STEVAL-SPSA068 application. It is possible to set a VOUT different than 1.2V by using an external resistor divider.
- 4.2V to 19V input operating voltage
- 1.2V output voltage without external resistor
- 1.2V to 5V output voltage using external resistor
- 1A load current
- Watchdog disabled
- Evaluation board design with optimized bill of materials
- VREF, tracking of VBUCK in power-up phase enabled
- Short circuit protected outputs and fault detection pin
- Thermal warning and thermal shutdown
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board SPSA068
AEC-Q100
SPSA068
Power Management IC (PMIC)
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate