Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.580 |
Product Information
Product Overview
High speed digital input current limiter evaluation board based on SCLT3-8BQ7. This evaluation board implements an 8-line protected digital input termination with serialized state transfer for programmable logic controllers. It is based on the SCLT3-8BQ7 device. The SCLT3-8BQ7 enhances the I/O module density by cutting the dissipation (78mW per input) and reducing the opto-transistor count. An adjustable digital filter and an LED driver are embedded in each input section. Its 2 MHz SPI peripheral output serializes the input state transfer to the I/O module controller. The STEVAL-IFP030V1 evaluation board illustrates the flexibility of the SCTL3-8BQ7 with 8/16bit mode with parity check, temperature and voltage alarms, daisy-chain capability, adjustable digital minimal filter time (20µs /160µs). The STEVAL-IFP030V1 evaluation board can be chained with many other STEVAL-IFP030V1 evaluation boards.
- 8 inputs, 8bit SPI output
- High side input with common ground
- 5V voltage regulator
- QFN 7 x 7 - 48L package
- 30V reverse polarity capable
- Adjustable current limiters, LED output for visual status
- Optional 16bit mode with parity check, temperature and voltage alarms
- Daisy chain capable
- Power dissipation of 78mW per channel
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board SCLT3-8BQ7
No SVHC (21-Jan-2025)
SCLT3-8BQ7
Current Limiter
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate