Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-EXMNT/E
Order Code4587311
Product Range32Mbit SPI Serial EEPROM
Technical Datasheet
228 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.320 |
50+ | €1.230 |
100+ | €1.140 |
250+ | €1.090 |
500+ | €1.050 |
1000+ | €1.000 |
2500+ | €0.955 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-EXMNT/E
Order Code4587311
Product Range32Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
Clock Frequency Max80MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range32Mbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
32Mbit
Interfaces
SPI
IC Case / Package
NSOIC
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
4M x 8bit
Clock Frequency Max
80MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
32Mbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability