You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MK23-90-E-2

Reed Switch, SPDT, Surface Mount, 500 mA, 175 V, 10 W

STANDEXMEDER MK23-90-E-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK23-90-E-2
Order Code:
2453628RL
Technical Datasheet:
MK23-90-E-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SPDT

:
Surface Mount

:
500mA

:
175V

:
10W

:
0.15ohm

:
25AT

:
30AT

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MK23-90-E-2 is a SPDT miniature Surface-mount Reed Switch with 14mm glass length and 2.54mm diameter. It is suitable for air conditioning, gas metering, barcode scanner, security panel and water flow gauge switch applications. It has 10W rated power, 175VDC switching voltage and 0.5A DC switching current. It is a bare glass version of our surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors. It is used in ON/OFF control switch, proximity, motion and position detection in general purpose applications.
  • Close differential
  • Long life expectancy
  • -40 to 130°C Operation temperature range

Applications

Commercial, Aerospace, Defence, Military, Automotive, Security, Test & Measurement, Sensing & Instrumentation, Industrial

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2453628 Check stock

Contact Sales for a quote

Request quote

€3.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ €3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €3.49
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €2.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.