You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK23-85-C-2
Reed Switch, SPST-NO, Surface Mount, 1 A, 1 kV, 100 W
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- MK23-85-C-2
- Order Code:
- 2453623RL
- Technical Datasheet:
- MK23-85-C-2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- SPST-NO
- :
- Surface Mount
- :
- 1A
- :
- 1kV
- :
- 100W
- :
- 0.15ohm
- :
- 15AT
- :
- 20AT
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High voltage and high power surface mount reed switch
- Glass length of 21mm and diameter of 2.75mm
- Miniature reed sensor
- Used in air conditioning, gas metering, barcode scanner, security panel and water flow gauge
2,479 In stock
Future stock is still available in larger quantities by request.Send a request
2,479 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 4:30pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)