You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MK21P-1C90C-500W

SENSOR, REED, 0.5A, PANEL

STANDEXMEDER MK21P-1C90C-500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK21P-1C90C-500W
Order Code:
2453613
Product Range
MK21 Series
Technical Datasheet:
MK21P-1C90C-500W   Datasheet
See all Technical Docs

Product Range Selector (MK21 Series)

See all from this product range

Product Overview

The MK21P series Reed Sensor in a rectangular housing with cable terminals. The series features high temperature resistant screw fastened flange mount. Used in position, level and end limit sensing. The series features optional internal switch, cable, length and termination.
  • 10/100W Rated power (maximum)
  • 0.5/1A Switching current maximum
  • 150mR Contact resistance (maximum)
  • 0.05/0.1/1.5ms Release time
  • 109/1010R Insulation resistance
  • 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover Contact form

Applications

Sensing & Instrumentation, Industrial, Security, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Panel / Chassis

:
-35°C

:
85°C

:
500mA

:
MK21 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

€17.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €9.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €7.13
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €6.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange