You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOUNDLAB AV21094

Pillow Speaker

SOUNDLAB AV21094

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOUNDLAB SOUNDLAB
Manufacturer Part No:
AV21094
Order Code:
3402120
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5021196622222
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
10mm

:
90mm

:
90mm

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

A compact and robust pillow speaker which slips conveniently under a pillow, allowing you to listen to any CD, MP3 or portable audio player in comfort and in privacy.
  • Colour: Ivory
  • Connector: 3.5mm Mono jack plug
  • Impedance: 8R
  • Lead Length: 1.8m

Also Known As

GTIN UPC EAN: 5021196622222

10 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5.29 ( ex VAT  ) €6.2951 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €5.29 €6.2951
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €4.89 €5.8191
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --