You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SNYPER SPECTRUM 3G
RF Power Sensor, SMA Jack
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- SNYPER SPECTRUM 3G
- Order Code:
- 2666865
- Technical Datasheet:
- SNYPER SPECTRUM 3G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- SMA Jack
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Displays network names throughout the world, measures and displays received signal strength
- Find the best antenna/location combination for an installation using liveSCAN antenna kit
- 2.4" QVGA 320 x 240 RGB TFT display, Up to 15 hours continuous liveSCAN use
- Large easy to read LCD display, logical menus and operation
- Long life rechargeable battery gives up to 48hours use on one charge
- Supports 850MHz, 900MHz, 1800MHz, 1900MHz 2G bands and 900MHz, 2100MHz 3G bands
- 141mm x 76mm x 36mm dimension, 215g weight
- SMA male antenna with 78mm x 11mm antenna dimension, USB Mini-B charger connector
- Main adopter input 100V to 240V 50Hz/60Hz and 3pin UK, 2pin EU, US, AU mains adaptor connector
- Operating temperature range from -20°C to +75°C
- Supplied in a convenient hard carrying case
Applications
Test & Measurement, Signal Processing
Contents
SNYPER SPECTRUM 3G, Hard carrying case, Antenna.
Contact Sales for a quote
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each