You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3G SNYPER

RF Power Sensor, 75MHz to 5.8GHz, -51dBm to -115dBm

SIRETTA 3G SNYPER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
3G SNYPER
Order Code:
2666849
Technical Datasheet:
3G SNYPER   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75MHz to 5.8GHz

:
-51dBm to -115dBm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3G SNYPER from Siretta is a 3G / UMTS advanced signal and network analyser incorporating liveSCAN feature. The SNYPER is a range of GSM and UMTS cellular signal analysers, designed for surveying wireless systems. The SNYPER can perform a number of different functions to determine optimum antenna placement, performance of existing installations or choice of network operator. SNYPER can determine the strength of a particular network signal or can review all available network signals in the area of use and rank these in order of received signal strength through its summary page. It has been designed to be as logical and intuitive as possible with a simple to use menu and operation system. It has large high contrast LCD display ensures that all information is clearly visible and allows the presentation of considerable data at same time.
  • Summary view detailing of all networks in range, 0 to 90% RH non-condensing humidity
  • SNYPER-3G is GSM and UMTS compatible, intuitive and powerful menu system
  • Most recent survey analysis stored internally, 2.4" QVGA 320 x 240 RGB TFT display
  • Robust enclosure for rugged and continuous use, configurable 'auto-off' feature
  • Long life rechargeable battery gives up to 48hours use on one charge
  • Supports 850MHz, 900MHz, 1800MHz, 1900MHz 2G bands and 900MHz, 2100MHz 3G bands
  • 141mm x 76mm x 36mm dimension, 215g weight
  • SMA male antenna with 78mm x 11mm antenna dimension, USB Mini-B charger connector
  • Main adopter input 100V to 240V 50Hz/60Hz and 3pin UK, 2pin EU, US, AU mains adaptor connector
  • Operating temperature range from -20°C to +75°C
  • Can use any antenna with SMA connector

Applications

Test & Measurement, Signal Processing

Contents

3G SNYPER analyser, Hard carrying case, Mains charger, Antenna, Quick start guide.

Warnings

Avoid exposing the SNYPER to lit cigarettes, naked flames or to extreme hot or cold temperatures.

No Longer Manufactured

€495.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €495.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €410.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --