You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIP 01700

BENCH PILLAR DRILL - 50MM / 350W New

SIP 01700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
01700
Order Code:
4224072
Also Known As:
GTIN UPC EAN: 5012713017003
Technical Datasheet:
01700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
620rpm

:
2620rpm

:
5

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A general purpose 5 speed bench drill with a 13mm capacity chuck suitable for workshop and light industrial use. It has a depth gauge and a height adjustable tilting table with slots to clamp your work piece. Sturdy cast iron construction for stability and long life. Suitable for hardwoods and softwoods as well as metal and plastics.
  • Powerful 350W motor
  • Powered by 230V (13amp) domestic power supply
  • Magnetic NVR switch for added safety
  • Aluminium motor housing with fan cooling for improved heat dissipation
  • Sturdy cast iron tilting table with slots
  • Max Drilling: 13mm (mild steel)
  • 1.5mm - 13mm Chuck capacity
  • 5 speed settings (620 - 2620rpm) speed range
  • Overall Height 580mm
  • 2 Year warranty

Also Known As

GTIN UPC EAN: 5012713017003

4 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€190.24 ( ex VAT  ) €226.3856 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €190.24 €226.3856
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --