You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILVERLINE 244965
125mm Hook & Loop Sanding Backing Pad for Power Drills
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 244965
- Order Code:
- 3391636
- Also Known As:
- GTIN UPC EAN: 5055058113658
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 125mm
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Product Overview
- For use with hook and loop polishing sponges, bonnets and sanding discs
- Compatible with most drills
- 6mm Arbor diameter
Also Known As
20 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €4.69 €5.5811 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.