Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.920 |
Product Information
Product Overview
SLWRB4306B is a BGM13P32 Bluetooth module +19 output power radio board. This wireless radio board is available to evaluate the functionality and performance of the high-power variant (up to +19dBm) of the BGM13P32 module. Mounted over the mainboard that comes with the EFR32BG module starter kit, the SLWRB4306A can be accessed and programmed via Simplicity Studio to develop, test, and debug Bluetooth 5 LE or Bluetooth Mesh applications. BRD4306B contains the BGM13P32 Module, and it is a plug-in board for the wireless starter Kit mainboard. The Wireless Starter Kit Mainboard contains an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the BGM13P's many capabilities.
- 8Mbit low-power serial flash for over-their upgrades
Technical Specifications
Silicon Laboratories
Wireless Communication
Blue Gecko Module Radio Board BGM13P32
To Be Advised
BGM13P32
Radio Modules
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate