Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG23B020F512IM48-B
Order Code3807495
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG23B020F512IM48-B
Order Code3807495
Technical Datasheet
Product Range-
CPU Speed78MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG23
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33
No. of Pins
48Pins
MPU Series
EFR32xG23
SVHC
To Be Advised
CPU Speed
78MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048033