You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMW106-A02

Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible

SILICON LABS AMW106-A02
SILICON LABS AMW106-A02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMW106-A02
Order Code:
2454200
Technical Datasheet:
AMW106-A02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
ARM

:
Cortex-M4

:
BCM43362

:
-

:
Arduino & STM32 Nucleo Platform Development Boards

:
WiFi Shield with AMW006 Numbat Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AMW006-A02 is a Mantis Wi-Fi shield with onboard ACKme AMW006 'Numbat' module. It is designed to connect directly to Arduino compatible microcontroller development platform. The core of the AMW006 Numbat module runs at 84MHz and provides up to 1MB flash for data storage ensuring it is flexible enough to run virtually all command/control or sensor applications. The WiConnect application running on the Numbat module provides easy to use ASCII commands to read the state of the buttons and turn the LEDs on and off. The Mantis Wi-Fi shield is compatible with Arduino or STM32 Nucleo platform. The board is designed to work with ACKme's WiConnect API and via ARM's mbed environment. Mantis supports all of the features of Numbat including antenna diversity and many others.
  • Plugs directly into +3.3V tolerant Arduino compatible platforms
  • USB-UART interface for a direct serial connection to the AMW006 Wi-Fi module
  • Dual wire whip antennas to support antenna diversity
  • Separate LEDs to indicate data on UART transmit/receive
  • Sensor interface including two buttons and two LEDs
  • System indicator LEDs for network connection state indication
  • Manual reset switch for the Arduino platform
  • Breakout headers and ground hooks for easy prototyping
  • Powered by +3.3V from the Arduino platform

Applications

Embedded Design & Development, Wireless, Communications & Networking

No Longer Manufactured

€32.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €32.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --