You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIGNET (AC) AKW1

Place of Worship Hearing Induction Loop Amplifier Kit

SIGNET (AC) AKW1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AKW1
Order Code:
3403686
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AKx
Technical Datasheet:
AKW1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AKx)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AKx

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Ideal for creatinga high quality hearing loop system for a place of worship
  • Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
  • Internal drive, level and metal compensation controls
  • Two balanced / unbalanced line level inputs
  • One microphone input with 12V phantom power for electret microphones
  • Full compatibility with the Outreach plate audio input extension system
  • Fully compliant withBS EN 60118-4 when correctly installed
  • Coverage: 200m²
  • Mains supply: 230VAC, 50/60Hz
  • Auxiliary: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
  • Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
  • Controls: Input level; loop drive, metal compensation
  • IP rating: IP20
  • Construction & finish: White painted steel
  • Operating conditions: -5°C to +40°C
  • Dimensions: 271x200x77mm
  • Weight: 2.9kg

Contents

PDA200E 200m² heaing loop amplifier; AML lectern microphone, APJ 3.5mm jack input plate and APL line level audio input plate; 2 x 6m Belden cable; Loop Fitted sticker

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€463.73 ( ex VAT  ) €551.8387 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €463.73 €551.8387
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --