You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31665

Sealant, Silicone RTV, Adhesive, Tube, Transparent, 75ml

SERVISOL 31665

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SERVISOL SERVISOL
Manufacturer Part No:
31665
Order Code:
1776183
Technical Datasheet:
31665   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Tube

:
Transparent

:
75ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 6200003100 is a Silicone Adhesive Sealant with air curing rubber, ready-to-use, neutral cure, one part, room temperature vulcanizing elastomer. It has been formulated for use in industrial where non-corrosion is a prerequisite. Exhibits adhesion to most non-porous substrates, particularly plastics, without the use of a primer with excellent insulating and sealing properties, the product is extremely effective for prevention of arcing on EHT connections and for sealing LNB's in satellite TV installations.
  • Sweetly ammoniacal odour
  • 17kV/mm Dielectric strength
  • Dispersible in aromatic hydrocarbon solvents

Applications

Communications & Networking

Best Seller

109 In stock

48 more will be available on 5/30/21

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€11.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.40
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €8.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --