You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARGON 100

Data Logger, GSM Temperature

SENSORMETRIX ARGON 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ARGON 100
Order Code:
2666870
Technical Datasheet:
ARGON 100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GSM Temperature

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ARGON 100 from Sensormetrix is a low cost GSM temperature monitor with email, SMS and phone ring notifications. Device is being able to monitor temperature anywhere in the world with GMS coverage at a low cost and simple set up. User can request for current temperature by sending a text message to the device, shortly an SMS is received with the current temperature level. This unit is great solution for remote monitoring whether a single device or a virtual network of them. All major 2G enabled SIMs are supported but network 3 normally only issue 3G SIM cards which is not compatible with the Argon.
  • SIM needs to be 2G and data enabled, works out of the box (requires SIM)
  • Global quad band GSM/GPRS engine, 1 metre temperature sensor supplied with the Argon
  • Up to 10 numbers for SMS temperature alerts, up to 10 numbers for ring out temperature alerts
  • Temperature alerts also sent via SMS and phone call, programmable via SMS
  • 850MHz/ 900MHz/ 1800MHz/ 1900MHz frequency band
  • 98mm x 82mm x 30mm dimension, 385g weight
  • Supply voltage range from 5VDC to 60VDC
  • GSM network LED support
  • Operational temperature range from -30°C to + 75°C

Applications

System Monitoring, Signal Processing

Contents

ARGON 100 monitor, Delta 2 antenna, Proton1, RS232 cable M-F, SEQ-RS232-USB, Power supply for Argon, Temp-1W-Sensor 1m.

Contact Sales for a quote

Request quote

€149.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €149.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange