You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDP610-025PA

Pressure Sensor, Medical, Industrial, Calibrated, 25 Pa, Digital, Differential, 3.3 V, Tube

SENSIRION SDP610-025PA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP610-025PA
Order Code:
2085061
Product Range
SDP600 Series
Technical Datasheet:
SDP610-025PA   Datasheet
See all Technical Docs

Product Range Selector (SDP600 Series)

See all from this product range

Product Overview

The SDP610-025PA is a digital differential Pressure Sensor designed for high-volume applications. It measures the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensor covers a pressure range of up to ±500Pa and delivers outstanding accuracy even at the bottom end of the measuring range. The SDP600 series operates from a 3.3VDC supply voltage and features a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The signal is internally linearized and temperature compensated. The outstanding performance of this sensor is based on Sensirion's patented CMOSens® sensor technology, which combines sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. Compared with membrane based sensors, features an extended dynamic range, better long-term stability and improved repeatability, especially near zero.
  • Accuracy better than 0.2% FS near zero
  • Digital output (I²C)
  • Calibrated and temperature compensated
  • Excellent long-term stability
  • Flow measurement in bypass configuration

Applications

Medical, HVAC, Automotive, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25Pa

:
Digital

:
Differential

:
3.3V

:
Tube

:
-

:
SDP600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

153 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€46.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €46.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €39.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €34.11
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €33.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --