You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA / AIRPAX 67F090
Thermostat Switch, Subminiature, Bimetal Disc, 6700 Series, 90 °C, Normally Open, TO-220
- Manufacturer:
- SENSATA / AIRPAX SENSATA / AIRPAX
- Manufacturer Part No:
- 67F090
- Order Code:
- 1524710
-
- Product Range
- 6700
- Technical Datasheet:
- 67F090 Datasheet
Product Range Selector (6700)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 90°C
- :
- 60°C
- :
- Normally Open
- :
- Pin
- :
- TO-220
- :
- 6700
Technical Documents (1)
Product Overview
- Recognized by UL cЯUus E36687 standard
- Gold plated contacts
- Standard nickel plated copper bracket
- Close on rise (make) contact operations
- Maximum contact resistance of 50mohm (before and after rated life)
- UL94 V-0 rated PPS (polyphenylene sulphide) base material
- Maximum contact bounce of 3ms (make)
- Insulation resistance of 100Mohm at 500VDC
- 65% copper and 18% nickel terminals
- Ideal for surface and air sensing on PC boards and heat sinks
Applications
Portable Devices, Aerospace, Defence, Military, Automotive, Medical, Automation & Process Control, Industrial, Sensing & Instrumentation
Stock arriving week commencing 2/8/24
Order now. Pay nothing until products are dispatched490 more will be available week commencing 2/8/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €7.38 €8.7822 | |
10+ | €7.07 €8.4133 | |
25+ | €6.93 €8.2467 | |
50+ | €6.79 €8.0801 | |
100+ | €6.65 €7.9135 | |
500+ | €6.51 €7.7469 | |
1000+ | €6.37 €7.5803 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.