Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
5+ | €6.060 |
10+ | €5.150 |
50+ | €4.470 |
100+ | €3.780 |
250+ | €3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLC04-6.TBT
Order Code1611651
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage6V
Clamping Voltage Max20V
Diode Case StyleSOIC
No. of Pins16Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.8V
Peak Pulse Power Dissipation1kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
6V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
TVS Polarity
-
Clamping Voltage Max
20V
No. of Pins
16Pins
Maximum Breakdown Voltage
6.8V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481