You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.30.00 EMPOWER EVALUATION BOARD

Evaluation Board, emPower, embOS RTOS Software Evaluation, IoT Development

SEGGER 6.30.00 EMPOWER EVALUATION BOARD
SEGGER 6.30.00 EMPOWER EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
6.30.00 EMPOWER EVALUATION BOARD
Order Code:
3106575
See all Technical Docs

Product Overview

emPower evaluation board includes an evaluation set of SEGGER's middleware products, accelerating the start of any embedded project. SEGGER's embOS real time operating system is at the heart of the evaluation software package. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB host and device and TCP/IP stack emNet (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER's industry leading debug probe J-Link, which includes drag and drop programming. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analogue input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approximately 85mA.
  • Kinetis MK66FN2M0VMD18 microcontroller, Cortex-M4F core
  • On-board debug probe J-Link-OB with drag and drop programming, SWD/SWO only
  • 1.8" LCD module (resolution 160x128)
  • External debug interface also available (19-pin Cortex-M interface), includes trace support
  • Display adapter connector (5V/3.3V, SPI, PWM for backlight control)
  • Fast Ethernet, USB device (high speed, B-type connector)
  • No jumpers or solder jumpers, rubber feet, dimension is 99mm x 80mm
  • Rotary input (potentiometer to ADC), 4x Bicolour red/green LEDs, pin headers for spare MCU signals
  • Micro SD card connector
  • 3 expansion interfaces

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
MK66FN2M0VMD18

:
Programming / Debugging

:
RTOS For Embedded Systems

:
Eval Board MK66FN2M0VMD18

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €110.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --