You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEFRAM9819

IR / Infrared Thermometer, -32°C to +420°C, 1 %, 0 °C, 50 °C

New

SEFRAM SEFRAM9819

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
SEFRAM9819
Order Code:
3527956
Technical Datasheet:
SEFRAM9819   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-32°C to +420°C

:
1%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Infrared thermometer with laser pointer
  • Temperature range from -32°C to +420°C
  • LCD display with backlight
  • 20:1 optical resolution (D:S)
  • Professional coated lens, very fast response time
  • Min/max/scan/hold function
  • 3 lines display, 9V alkaline battery
  • Dimensions is 190mm x 38mm x 45mm, weight is 150g

Contents

Infrared thermometer, Battery, User's manual.

Footnotes

Standard certified calibration service available for this product. Visit our calibration page for more details.

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€179.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €179.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange