Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBDN20
Order Code3408325
Product RangeTeSys Mini-Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €31.650 |
Price for:Each
Minimum: 1
Multiple: 1
€31.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBDN20
Order Code3408325
Product RangeTeSys Mini-Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max11A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting TypeDoor Mount
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Mini-Vario
SVHCTo Be Advised
Product Overview
VBDN20 is a TeSys vario switch disconnector for door mounting. It has a 3 pole, 20A/690V, for motor switching applications upto 5.5kW at 400V AC-23. A complete unit composed of a switch body VN20, a black handle with a black 60x60mm front plate KAD1PZ. It is intended for main switch disconnecting usage. It is a handle with central fixing to be mounted on the door, it ensures IP65 to the mounting.
- Standard performance level, 3 poles
- 3NO contacts type and composition, AC and DC network type
- Rotary handle control type, direct rotary handle mounting style
- Black handle colour, black handle front plate colour
- Rated operational voltage is 690VAC 50/60Hz, fixing mode is hole with 22.5mm for handle
- 6kV rated impulse withstand voltage, 12A conventional free air thermal current
- Rated operational current is 11A (AC-23) at 400V, mechanical durability is 50000 cycles
- IEC 60947-3 standards, CSA, UL, CCC, GL, UKCA (product certifications)
- IP65 degree of protection, 18 months warranty
- Ambient air temperature range from -20 to 50°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
11A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Door Mount
Product Range
TeSys Mini-Vario
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18