Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS250B
Order Code2070213
Product RangePhaseo Optimum ABL6TS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €979.180 |
Price for:Each
Minimum: 1
Multiple: 1
€979.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS250B
Order Code2070213
Product RangePhaseo Optimum ABL6TS Series
Technical Datasheet
Input Voltage230V, 400V
Output Voltage24V
Power Rating2.5kVA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Optimum ABL6TS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
ABL6TS250B is a Phaseo Optimum single phase voltage transformer (safety and isolation transformer). Connections - terminals are screw type terminals for input connection (connection capacity: 8 x 4mm² AWG gauge11), screw type terminals for input ground connection (connection capacity: 1 x 4mm² AWG gauge11) and screw type terminals for output connection , connection capacity: 2 x 35mm²AWG gauge2.
- Input voltage is 230VAC ( single phase, terminal: N-L1)/400VAC phase to phase, terminal: L1-L2,
- Operating temperature range from -20 to 50°C, output voltage is 24VAC, rated power is 2500VA
- Efficiency is 96%
- Power dissipation in of 104.2W
- Single secondary winding
- Without protective cover
- Electrical insulation classB
- IP20 conforming to EN/IEC 60529
- Network frequency limits is 47 to 63Hz, overload/overvoltage/short circuit protection
- Class of protection against electric shock (Class I conforming to VDE 0106-1)
Technical Specifications
Input Voltage
230V, 400V
Power Rating
2.5kVA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (17-Dec-2014)
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Optimum ABL6TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):37.86