You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMMH-102-01-F-D-RA
Pin Header, Right Angle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMMH-102-01-F-D-RA
- Order Code:
- 2021322
- Product Range
- TMMH Series
- Technical Datasheet:
- TMMH-102-01-F-D-RA Datasheet
Product Range Selector (TMMH Series)
See all from this product rangeProduct Overview
- Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
- Pitch spacing is 2mm (3 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for gold flash plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Horizontal mounting to PCB
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Right Angle
- :
- TMMH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 7 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | €0.346 | |
50+ | €0.269 |
Pricing is unavailable. Please contact customer services.