You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMS-108-01-G-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole Mount

SAMTEC SMS-108-01-G-S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SMS-108-01-G-S
Order Code:
1803964
Product Range
Tiger Buy SMS Series
Technical Datasheet:
SMS-108-01-G-S   Datasheet
See all Technical Docs

Product Range Selector (Tiger Buy SMS Series)

See all from this product range

Alternatives for SMS-108-01-G-S

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SMS series from Samtec are Tiger Buy through hole micro socket strips. These socket strips mates with Samtec HTMS, TMS, MTMS, DWM, HDWM, FTR, TML, ZML and HMTMS series of connectors.
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with vertical orientation
  • Single row micro socket strip
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
8Contacts

:
Receptacle (View Associated Connectors)

:
Through Hole

:
Through Hole Mount

:
1Rows

:
Tiger Buy SMS Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.953
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --