Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-35-28C-H-36.00-DR-NDX
Order Code3742383
Product RangeTiger Eye SFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €60.720 |
Price for:Each
Minimum: 1
Multiple: 1
€60.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-35-28C-H-36.00-DR-NDX
Order Code3742383
Product RangeTiger Eye SFSD Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions70Ways
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeTiger Eye SFSD Series
Wire Gauge28AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Tiger Eye SFSD Series
Jacket Colour
Multi-coloured
No. of Positions
70Ways
No. of Rows
2 Row
Cable Length - Imperial
36"
Wire Gauge
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01