You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTSH-104-01-F-D
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, FTSH
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTSH-104-01-F-D
- Order Code:
- 2856422
- Product Range
- FTSH
- Technical Datasheet:
- FTSH-104-01-F-D Datasheet
Product Range Selector (FTSH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board, Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 8Contacts
- :
- Through Hole
- :
- FTSH
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (1)
10 In stock Need more?
10 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/12/23
Standard lead time for this product is 2 weeks.
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €2.22 €2.6418 | |
10+ | €1.80 €2.142 | |
100+ | €1.51 €1.7969 | |
500+ | €1.26 €1.4994 | |
1000+ | €1.08 €1.2852 | |
2500+ | €0.996 €1.1852 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.