You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTMH-145-02-L-DV
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 90 Contacts, Surface Mount, FTMH
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTMH-145-02-L-DV
- Order Code:
- 3750652
- Product Range
- FTMH
- Technical Datasheet:
- FTMH-145-02-L-DV Datasheet
Product Range Selector (FTMH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1mm
- :
- 2Rows
- :
- 90Contacts
- :
- Surface Mount
- :
- FTMH
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (3)
Available to manufacturer lead time 2 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €11.34 €13.4946 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.