You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTMH-140-03-L-DH-K-TR
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTMH-140-03-L-DH-K-TR
- Order Code:
- 3722701
- Product Range
- FTMH
- Technical Datasheet:
- FTMH-140-03-L-DH-K-TR Datasheet
Product Range Selector (FTMH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1mm
- :
- 2Rows
- :
- 80Contacts
- :
- Surface Mount Right Angle
- :
- FTMH
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (3)
Available to manufacturer lead time 4 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
- 125+
- 625+
- 1250+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
125+ | €10.19 €12.1261 | |
625+ | €9.78 €11.6382 | |
1250+ | €9.37 €11.1503 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.