Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-04.00-01-N-R
Order Code2984445
Product RangeTiger Eye FFSD Series
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.100 |
10+ | €9.470 |
25+ | €7.930 |
100+ | €7.340 |
250+ | €7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-04.00-01-N-R
Order Code2984445
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector Type AIDC Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC Receptacle
No. of Positions10Ways
Cable Length - Imperial4"
Cable Length - Metric102mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Cable Pitch0.635mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
IDC Receptacle
Connector Type B
IDC Receptacle
Cable Length - Imperial
4"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
10Ways
Cable Length - Metric
102mm
Product Range
Tiger Eye FFSD Series
Cable Pitch
0.635mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027