Print Page
770 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.535 |
100+ | €0.331 |
500+ | €0.240 |
1000+ | €0.217 |
2500+ | €0.208 |
Price for:Each
Minimum: 10
Multiple: 10
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCES-103-01-T-S
Order Code2779378
Product RangeCES
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeCES
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CES series from Samtec are closed entry low profile socket strips. These through hole socket strips mates with Samtec TLW, TSW, MTLW, MTSW, HW, EW, ZW, DW, HTSW, PHT and HMTSW series of connectors.
- Orderable with single/dual rows (-S/-D options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55?C to 105?C for matte tin plated contacts
- Black glass filled polyester insulator material
- Voltage rating is 400VAC
- Contact resistance is 10mohm
- Dual leaf contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Product Range
CES
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CES-103-01-T-S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002