You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROUGHNECK 65-704
1.8kg (4lb) TPE Handle Gorilla Club Hammer
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-704
- Order Code:
- 3391779
- Product Range
- Roughneck - Gorilla Club Hammer
- Also Known As:
- GTIN UPC EAN: 025997657044
Product Range Selector (Roughneck - Gorilla Club Hammer)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.8kg
- :
- 4lb
- :
- Thermoplastic Elastomer
- :
- Club
- :
- -
- :
- Roughneck - Gorilla Club Hammer
Technical Documents (0)
Product Overview
- Precision forged from high carbon steel
- A shock absorbing TPE grip handle
Also Known As
4 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €20.42 €24.2998 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.