You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC100A/B103

RF & Microwave Signal Generator, 1 Channel, 3.2 GHz

ROHDE & SCHWARZ SMC100A/B103
ROHDE & SCHWARZ SMC100A/B103
ROHDE & SCHWARZ SMC100A/B103

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMC100A/B103
Order Code:
2706318
Technical Datasheet:
SMC100A/B103   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microwave

:
1 Channel

:
-

:
3.2GHz

:
AM, FM, PM, PWM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMC100A/B103 from Rohde & Schwarz is a RF and microwave signal generator with 9KHz to 3.2GHz RF path. The analogue R&S SMC100A sets standards for attractively-priced signal generators. It has the smallest size and the best price/performance ratio in its class. The flexible and versatile instrument is suited for use in service and maintenance labs. Due to its small dimensions and lightweight design, the R&S SMC100A is also the perfect choice for field applications or training and education environments.
  • AC input voltage range from 100V to 240V
  • Maximum output power is greater than +13dBm, maximum output level of typically greater than +17dBm
  • Low SSB phase noise is -111dBc, wideband noise is < -146dBc, non harmonics is < -72dBc
  • Analogue modulation modes (AM/FM/φM/pulse) integrated as standard
  • Frequency and level setting times is less than 5ms, level error is less than 0.9dB
  • Remote control compatibility with other signal generators
  • Multiple language support (nine selectable GUI languages), setting range is -120dBm to +19dBm
  • Integrated overvoltage protection
  • Temperature range from 0°C to +55°C
  • Dimension (W x H x D) is 236mm x 112mm x 368mm and 3.9Kg

Applications

Test & Measurement

Contents

SMC100A RF and microwave signal generator, Including power cable, Quick start guide, CD-ROM (with operating and service manual).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 71 days

€6,890.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6,890.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --