You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTM3K-PS
Oscilloscope Kit, RTM3004 DSO, RTM-K31 Option, RT-ZHD07 High Voltage Probe, RT-ZC15B, RT-ZP05S
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTM3K-PS
- Order Code:
- 2836615
- Product Range
- R&S RTM3000 Series
- Technical Datasheet:
- RTM3K-PS Datasheet
Product Range Selector (R&S RTM3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTM3004 DSO, RT-ZHD07 High Voltage Probe, RT-ZC15B Current Probe, RT-ZP05S Passive Probe & Pwr Cord
- :
- R&S RTM3000 Series
Technical Docs (12)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500µV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope, RTM-K31 power analysis option, RT-ZHD07 high voltage probe interface, RT-ZC15B current probe interface, 500MHz passive probe per channel, Power cord.
Available to manufacturer lead time of 36 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each