You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTM3K-HVP4

Oscilloscope Kit, RTM3004,RT-ZHD60 Probe Interface, 500MHz Passive Probe per Channel, Power Cord

ROHDE & SCHWARZ RTM3K-HVP4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-HVP4
Order Code:
2836613
Product Range
R&S RTM3000 Series
Technical Datasheet:
RTM3K-HVP4   Datasheet
See all Technical Docs

Product Range Selector (R&S RTM3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3004 DSO, RT-ZHD60 High Voltage Probe, RT-ZP05S Passive Probe & Pwr Cord

:
R&S RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (13)
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
The RTM3K-HVP4 from Rohde & Schwarz is a high voltage power package. This high voltage power package contains R&S®RTM3004 base unit and high voltage differential probe R&S®RT-ZHD60. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Applications

Medical

Contents

RTM3004 oscilloscope, RT-ZHD60 probe interface, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 36 days

€5,712.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,712.00