You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTM3K-54M + FREE 3GHZ FPC1000
Oscilloscope Kit, RTM3004 MSO, 500MHz, 4+16 CH, FPC1000, RTM-B245, 500MHz Passive Probe Per Channel
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTM3K-54M + FREE 3GHZ FPC1000
- Order Code:
- 2840950
- Product Range
- RTM3000 Series
- Also Known As:
- RTM3004 + RTM-B225 + RTM-B1 (RTM3K-54M) + FREE FPC1000 3GHz (FPC-P3)
- Technical Datasheet:
- RTM3K-54M + FREE 3GHZ FPC1000 Datasheet
Product Range Selector (RTM3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTM3004 w/RTM-B1 Mixed Signal Upgrade, RTM-B225 BW Upgrade, RT-ZP05S Probe & Pwr Cord, 3GHZ FPC1000
- :
- RTM3000 Series
Technical Docs (11)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500µV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope, FPC1000 spectrum analyser, RTM-B245 bandwidth upgrade, RTM-B1 MSO, 500MHz passive probe per channel, Power cord.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit