You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTM3K-54 + FREE 3GHZ FPC1000

Oscilloscope Kit, RTM3004 DSO, 500MHz, 4CH, FPC1000, RTM-B225, RTM-B1 MSO, 500MHz Probe Per Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-54 + FREE 3GHZ FPC1000
Order Code:
2840949
Product Range
RTM3000 Series
Also Known As:
RTM3004 + RTM-B225 (RTM3K-54) + FREE FPC1000 3GHz (FPC-P3)
See all Technical Docs

Product Range Selector (RTM3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3004 DSO w/RTM-B225 BW Upgrade, RT-ZP05S Passive Probe & Pwr Cord, 3GHZ FPC1000 Spectrum Analyser

:
RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (11)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RTM3K-54 + FREE 3GHZ FPC1000 from Rohde & Schwarz is a RTM3000 series oscilloscope and free 3GHz FPC1000 spectrum analyser. RTM3K-54 is a 4 channel digital oscilloscope with RTM-B245 500MHz bandwidth upgrade. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Contents

RTM3004 oscilloscope, FPC1000 spectrum analyser, RTM-B245 bandwidth upgrade, 500MHz passive probe per channel, Power cord.

Also Known As

RTM3004 + RTM-B225 (RTM3K-54) + FREE FPC1000 3GHz (FPC-P3)

No Longer Manufactured

€5,269.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,269.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange