You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTM3K-34M + FREE 3GHZ FPC1000

Oscilloscope Kit, RTM3004 MSO, 350MHz, 4+16 CH, FPC1000, RTM-B243, 500MHz Passive Probe Per Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-34M + FREE 3GHZ FPC1000
Order Code:
2840946
Product Range
RTM3000 Series
See all Technical Docs

Product Range Selector (RTM3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3004 w/RTM-B1 Mixed Signal Upgrade, RTM-B223 BW Upgrade, RT-ZP05S Probe & Pwr Cord, 3GHZ FPC1000

:
RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (11)
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
The RTM3K-34M + FREE 3GHZ FPC1000 from Rohde & Schwarz is a RTM3000 series oscilloscope and free 3GHz FPC1000 spectrum analyser. RTM3K-34M is a 4 channel digital oscilloscope with RTM-243 350MHz bandwidth upgrade and mixed signal oscilloscope (MSO) option. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Contents

RTM3004 oscilloscope, FPC1000 spectrum analyser, RTM-B243 bandwidth upgrade, RTM-B1 MSO, 500MHz passive probe per channel, Power cord.

No Longer Manufactured

€8,235.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8,235.00