You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R&S HMS-X
Spectrum Analyser, Bench, 100kHz to 1.6GHz, 175 mm, 285 mm, 220 mm
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HMS-X
- Order Code:
- 2408786
- Technical Datasheet:
- R&S HMS-X Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- -
- :
- 100kHz to 1.6GHz
- :
- 175mm
- :
- 285mm
- :
- 220mm
- :
- 3.6kg
- :
- 3 Years
- :
- UK
Technical Docs (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Frequency range: 100 kHz to 1.6 GHz (Upgradeable to 3 GHz, HV212)
- Spectral purity greater than -100 dBc/Hz (at 100 kHz)
- Sweep from 20 ms to 1000 s
- Upgradeable Tracking Generator with HV211 option
- Detectors: auto-, min-/max.-peak, sample, RMS, average, quasi-peak (EMC option, HV213)
- Directly export data to USB flash drive, RS-232/USB dual interface for remote control
- Fanless design and fast boot time
Applications
Signal Processing, Test & Measurement, Maintenance & Repair, System Monitoring
Contents
Line cord, printed operating manual, CD, software
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each