You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMO3034/HO3516/HZ99 DEMO

MSO / MDO Oscilloscope, HMO3000 Series, 4+16 Channel, 300 MHz, 4 GSPS, 16 Mpts, 1.166 ns

ROHDE & SCHWARZ R&S HMO3034/HO3516/HZ99 DEMO
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO3034/HO3516/HZ99 DEMO
Order Code:
3437469
Product Range
HMO3000 Series
See all Technical Docs

Product Range Selector (HMO3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMO3000 Series

:
4+16 Channel

:
300MHz

:
4GSPS

:
16 Mpts

:
1.166ns

:
VGA LCD Colour

:
MSO, HO732 Ethernet/USB Dual Interface Card, Line Cord, Manual, RT-ZP05/HO3516 Probe, Carrying Case

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMO3054 offers the solution for current requirements in regards to bandwidth, sampling rate and memory depth. Its bandwidth of up to 500 MHz allows the Instrument to set a new milestone in the development of high-performance mixed-signal oscilloscopes at an attractive price.
  • Trigger modes: slope (A/B), pulse width, video, logic, serial buses (optional), hold-off
  • 4GSa/s real time, low noise flash A/D converter
  • 28 auto-measM261t parameters plus statistics, formula editor, ratio cursor
  • 6-digit hardware counter
  • Real-time FFT (dBm, dBV, Vrms), up to 64 kPts
  • Pass/fail test based on masks
  • Automatically or manually adjustable memory depth
  • Vertical sensitivity up to 1mV/div
  • Display: 12 div. x-axis, 20 div. y-axis (Virtual Screen)
  • Automatic search for user-defined events

Contents

HMO3034 oscilloscope, HO3516 logic probe, HO730 Dual-Interface Ethernet/USB-Device, Line cord, printed operating manual, 4 Probes, 10:1 with attenuation ID (HZ355), HZ99 Carrying case, Software-CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Contact Sales for a quote

Request quote

€3,074.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3,074.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --