You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R&S HMO1102
MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HMO1102
- Order Code:
- 2474360
- Product Range
- HMO 1002 Series
- Technical Datasheet:
- R&S HMO1102 Datasheet
Product Range Selector (HMO 1002 Series)
See all from this product rangeAlternatives for R&S HMO1102
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HMO 1002 Series
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 1 Mpts
- :
- 3.5ns
- :
- VGA LCD Colour
- :
- One 100MHz HZ154 Probe Per Channel (10:1/1:1), HZ20 Adapter/4mm Banana Skt, Power Cord, Software CD
- :
- 3 Years
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Mixed signal function as standard
- High vertical sensitivity down to 1mV/div
- High acquisition rate to identify signal faults
Applications
Test & Measurement
Contents
Oscilloscope, One 100MHz HZ154 probe per channel (10:1/1:1), HZ20 Adapter/4mm Banana socket, Power cord, Software CD.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each