You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMO1072

MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

ROHDE & SCHWARZ R&S HMO1072

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO1072
Order Code:
2474359
Product Range
HMO 1002 Series
Technical Datasheet:
R&S HMO1072   Datasheet
See all Technical Docs

Product Range Selector (HMO 1002 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMO 1002 Series

:
2 Channel

:
70MHz

:
1GSPS

:
1 Mpts

:
5ns

:
VGA LCD Colour

:
One 100MHz HZ154 Probe Per Channel (10:1/1:1), HZ20 Adapter/4mm Banana Skt, Power Cord, Software CD

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMO 1002 series Digital Oscilloscope features a high waveform update rate and high vertical sensitivity. It is available with bandwidths of 50, 70 and 100MHz. The fanless instrument offers a sampling rate of 1G sample/s and a memory depth of 1M sample. Like all R&S®HMO oscilloscopes, the R&S®HMO1002 includes the mixed signal function as standard. The separately available R&S®HO3508 logic probe is not coupled to a specific instrument and can be used with all R&S®HMO oscilloscopes. For communications between embedded systems and the environment, the R&S®HMO1002 includes hardware-based signal triggering and decoding for all common protocols (I²C, SPI, UART, CAN and LIN). This option can be activated with an upgrade voucher at any time. The integrated pattern generator for generating protocol messages at up to 50Mbps is ideal for embedded users. In addition to using predefined messages, developers can program their own signal patterns for supported serial protocols.
  • Superior hardware-based acquisition for precise measurement results
  • Versatile measurement functions and fast results
  • Logic analysis with the MSO option
  • Serial bus analysis - Hardware-based triggering and decoding
  • Pattern generator with standard bus signals, arb editor and counter
  • Function generator with all common waveforms
  • Three-digit display for precise voltage measurements
  • Simultaneous measurement of primary and secondary voltage value per channel

Applications

Test & Measurement, Industrial, Hobby & Education

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€844.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €844.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --