You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMO1002

MSO / MDO Oscilloscope, HMO 1002 Series, 2 Channel, 50 MHz, 1 GSPS, 1 Mpts, 7 ns

ROHDE & SCHWARZ R&S HMO1002
ROHDE & SCHWARZ R&S HMO1002
Video
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO1002
Order Code:
2474355
Product Range
HMO 1002 Series
Technical Datasheet:
R&S HMO1002   Datasheet
See all Technical Docs

Product Range Selector (HMO 1002 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMO 1002 Series

:
2 Channel

:
50MHz

:
1GSPS

:
1 Mpts

:
7ns

:
VGA LCD Colour

:
One 100MHz HZ154 Probe Per Channel (10:1/1:1), HZ20 Adapter/4mm Banana Skt, Power Cord, Software CD

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMO1002 is a 50/70/100MHz Digital Oscilloscope features a high waveform update rate and high vertical sensitivity. It offers time domain, logic, protocol and frequency analysis in a single instrument and it is equipped with a mixed signal functionality with no software option necessary to unlock it. Analogue and digital signals can be measured and analysed simultaneously. In this case, the mixed signal technology allows users to determine latency periods by means of a simple cursor measurement.
  • Up to 2 Gsample sampling rate, 2 Msample memory depth
  • High vertical sensitivity down to 1mV/div
  • Low-noise measurement due to state-of-the-art A/D converters

Applications

Test & Measurement

Contents

Oscilloscope, One 100MHz HZ154 probe per channel (10:1/1:1), HZ20 Adapter/4mm Banana socket, Power cord, Software CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€741.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €741.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --