You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMF2550 DEMO

ARBITRARY FUNCTION GENERATOR, 50MHZ

ROHDE & SCHWARZ R&S HMF2550 DEMO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMF2550 DEMO
Order Code:
3437468
Technical Datasheet:
R&S HMF2550 DEMO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
-

:
50MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMF2550 is one of R&S high performance precision measuring instruments for research and development labs, industry, universities, test and production facilities as well as for the service. The HMF2550 is a versatile high performance function/arbitrary waveform generator with the largest arbitrary memory depth in its class. The generator combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision. Arbitrary waveforms have 14-bit amplitude resolution, 250MSa/s sample rate and up to 256kPts length. Extensive features such as internal or external FM, PM, PWM, FSK modulation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test.
  • Frequency range 10µHz to 50MHz
  • Output voltage 5mVpp to 10Vpp (into50O) DC Offset ±5mV to 5V
  • Arbitrary waveform generator: 250MSa/s, 14-bit, 256kPts
  • Sine, square, pulseJ260:M260iangle, ramp, arbitrary waveforms incl. standard curves
  • Total harmonic distortion 0.04% (f <100kHz)
  • Burst, sweep, gating, external trigger
  • Rise time <8ns, in pulse mode 8 to 500ns variable-edge-time
  • Pulse mode: frequency range 100µHz to 25MHz, pulse width 15ns to 999s, resolution 5ns
  • Modulation modes AM, FM, PM, PWM, FSK (int. and ext.)
  • 10MHz Timebase: ±1ppm TCXO, rear I/O BNC connector
  • Front USB connector: save and recall of waveforms and settings
  • 8.9cm TFT: crisp representation of the waveform and all parameters
  • USB/RS-232 dual-interface, optional Ethernet/USB or IEEE-488 (GPIB)

Contents

HMF2550 function/arbitrary waveform generator, Line cord, Operating manual & CD.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Stocked

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€1,092.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,092.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --