You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMC8012 DEMO

Bench Digital Multimeter, 5.75, LAN, USB, 10 A, 750 V, 0.25 Gohm

ROHDE & SCHWARZ R&S HMC8012 DEMO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMC8012 DEMO
Order Code:
2930843
Technical Datasheet:
R&S HMC8012 DEMO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.75

:
LAN, USB

:
10A

:
750V

:
0.25Gohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
Demo digital multimeter with 480000 counts display. It features 12 measurements functions such as DCV, DCI, true RMS, ACV and ACI, frequency, 2 and 4-wire resistance, capacitance, continuity, diode test, temperature, power.
  • CAT II 600V, CAT I 1000VDC, 750VAC RMS measuring category
  • Simultaneous display of 3 measurements e.g. DC + AC + statistics
  • Up to 200 measurements per second
  • Crisp colour TFT display for excellent readability
  • Temperature measurements with platinum sensors (PT100/PT500/PT1000)
  • Data logging in .CSV format to internal memory or USB stick
  • USB-TMC and Ethernet (LXI in preparation) and optional IEEE-488 (GPIB) interfaces
  • SCPI commands widely compatible with Agilent 34410A
  • 115V/230V ±10% adjustable voltage selector on rear panel power supply

Applications

Test & Measurement

Contents

Digital multimeter, Line cord, Printed operating manual, HZ15 Silicon test lead with safety connector and test probe, 1m (black + red), Software-CD.

No Longer Manufactured

€604.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €604.00