You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HM8012..

Programmable Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 600 V, 10 A, 4.75 Digit

ROHDE & SCHWARZ R&S HM8012..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HM8012..
Order Code:
825426
Technical Datasheet:
R&S HM8012..   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75

:
RS232

:
10A

:
600V

:
50Mohm

:
-

:
10A

:
600V

:
3 Years

:
Current, Voltage, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HM8012 is a highly integrated digital multimeter with 42 measurement ranges. Auto ranging provides optimum resolution for AC+DC, dB and temperature measuring functions. The 4¾ digit readout will display a measured magnitude of up to 50,000 points. Input resistance exceeds 1GR/90pF in the lowest VDC modes. True RMS measurements of AC voltage/current are possible with a Crest factor of 7. Analysis of audio signals is easy thanks to direct reading in dB. Resolution is 0.01dB. Offset compensation is employed to eliminate the effects of any line resistance influencing resistor measurements. A software controlled calibration routine allows a complete instrument adjustment without any manual adjustments. All instrument functions can be controlled via a RS-232 standard interface. Easy Software makes PC based set up under Windows a simple task. All measurement functions can be controlled on a virtual instrument shown on the PC monitor.
  • 50000 counts, 4¾ Digits
  • 42 Measurement Ranges
  • Automatic and Manual Range Selection
  • Between 3 to 6 Measurements/sec
  • True RMS Measurement of AC and AC + DC
  • Basic Accuracy 0.05%
  • Resolution 10µV,10nA, 10mR, 0.01dBm and 0.1°C
  • Input Resistance >1GR (0.5V and 5V)
  • Communication by RS-232 Link

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Operating manual, Interface cable (HZ14), PVC test leads (HZ15), CD, Software

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€600.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €600.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --