You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HM 8030-6

Function Generator, 1 Channel, 10 MHz

ROHDE & SCHWARZ R&S HM 8030-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HM 8030-6
Order Code:
825517
Technical Datasheet:
R&S HM 8030-6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Function

:
1 Channel

:
-

:
10MHz

:
FM

:
3 Years

:
DE, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HM8030-5 Function Generator is a versatile signal source useful for many stimulus and test applications. Key features are high signal purity and constant amplitude flatness throughout the entire frequency range. This instrument is ideal for a broad range of test bench use including precision audio measurements. The output frequency can be swept internally and externally. This is ideal for examining transmission curves of a circuit under test using an oscilloscope as a measurement indicator. All outputs are electrically protected against short circuits and accidentally applied voltages of up to ±45V. Frequencies are indicated on a 4 digit LED display, making accurate and precise frequency setting possible with a maximum resolution 1mHz in the 5Hz range. The HM8030-5 Function Generator offers precision and multifunctional qualities. This makes the instrument ideally suited for laboratory and educational use.
  • Frequency Range: 0.05Hz to 5MHz
  • Digital Frequency Readout (4 digit)
  • Waveforms: Sine, Square and Triangle
  • DC Offset Adjustment, Trigger Output
  • Internal Sweep and External FM Modulation Input
  • Fast Square Wave Rise Time (typical 15ns)
  • Distortion Factor <0.5% (up to 100kHz)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€436.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €436.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --