You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S® FPH-P6

Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm, 76 mm

ROHDE & SCHWARZ R&S® FPH-P6
ROHDE & SCHWARZ R&S® FPH-P6
ROHDE & SCHWARZ R&S® FPH-P6
ROHDE & SCHWARZ R&S® FPH-P6
ROHDE & SCHWARZ R&S® FPH-P6
ROHDE & SCHWARZ R&S® FPH-P6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S® FPH-P6
Order Code:
2924689
Product Range
Spectrum Rider FPH Series
Technical Datasheet:
R&S® FPH-P6   Datasheet
See all Technical Docs

Product Range Selector (Spectrum Rider FPH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
Spectrum Rider FPH Series

:
5kHz to 6GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (9)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyzer also usable in the dark, and the bright nonreflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyzer easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyzer operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to ist solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service application
  • Battery life twice the current handheld spectrum analyzers
  • Capacitive touchscreen
  • Easy frequency upgrade
  • Easily measures a wide range of parameters such as total harmonic distortion, occupied bandwidth, output power and channel power

Footnotes

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Available to manufacturer lead time of 38 days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€6,800.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6,800.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange