You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FPH-B3

Test License Key Upgrade, 2GHz to 3GHz Frequency Upgrade

ROHDE & SCHWARZ FPH-B3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPH-B3
Order Code:
3107038
Product Range
FPH Series
Technical Datasheet:
FPH-B3   Datasheet
See all Technical Docs

Product Range Selector (FPH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2GHz to 3GHz Frequency Upgrade

:
R&S Spectrum Rider FPH Model.02 Handheld Spectrum Analyzer

:
FPH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Test license key upgrade 2GHz to 3GHz frequency
  • For use with R&S Spectrum Rider FPH handheld spectrum analyser

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€715.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €715.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange